ITW Switches Series 48 Series Push Button Switch, Maintained, Snap, 13.61 x 12.93 mm Cutout, SPST-NO, IP67, 48 V
- RS stock no.:
- 935-058
- Mfr. Part No.:
- 48-2-RB-N-BL-S
- Manufacturer:
- ITW Switches
Image representative of range
Subtotal (1 unit)*
R 190,09
(exc. VAT)
R 218,60
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 190.09 |
*price indicative
- RS stock no.:
- 935-058
- Mfr. Part No.:
- 48-2-RB-N-BL-S
- Manufacturer:
- ITW Switches
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITW Switches | |
| Switch Operation | Maintained | |
| Product Type | Push Button Switch | |
| Actuator Colour | Blue | |
| Illuminated | No | |
| Panel Cutout Size | 13.61 x 12.93 mm | |
| Series | Series 48 | |
| Mount Type | Snap | |
| Contact Configuration | SPST-NO | |
| Terminal Type | Solder | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -40°C | |
| Actuator Style | Button | |
| Contact DC Voltage | 48V | |
| Maximum Operating Temperature | 85°C | |
| Length | 17.45mm | |
| Standards/Approvals | RoHS | |
| Width | 17.45mm | |
| Select all | ||
|---|---|---|
Brand ITW Switches | ||
Switch Operation Maintained | ||
Product Type Push Button Switch | ||
Actuator Colour Blue | ||
Illuminated No | ||
Panel Cutout Size 13.61 x 12.93 mm | ||
Series Series 48 | ||
Mount Type Snap | ||
Contact Configuration SPST-NO | ||
Terminal Type Solder | ||
IP Rating IP67 | ||
Minimum Operating Temperature -40°C | ||
Actuator Style Button | ||
Contact DC Voltage 48V | ||
Maximum Operating Temperature 85°C | ||
Length 17.45mm | ||
Standards/Approvals RoHS | ||
Width 17.45mm | ||
- COO (Country of Origin):
- TW
The ITW Switches Robust switch provides a reliable electro-mechanical Interface designed for extensive operational versatility. It ensures adaptability across various mounting styles while maintaining Compact dimensions suitable for diverse applications.
Momentary action enhances user responsiveness
Panel sealed to IP67 for superior durability and protection
Gold contacts deliver reliable performance over 1.5 million cycles
Related links
- ITW Switches Series 48 Series Push Button Switch Snap SPST-NO 48 V
- ITW Switches Series 48 Series Push Button Switch Snap SPST-NO 48 V
- ITW Switches Series 48 Series Push Button Switch Bushing SPST-NO 48 V
- ITW Switches Series 48 Series Push Button Switch Bushing SPST-NO 48 V
- ITW Switches 48 Series Miniature Push Button Switch 14 mm Cutout Blue IP67
- ITW Switches SA12 Series Push Button Switch Snap SPDT IP67
- ITW Switches 48 Series Miniature Push Button Switch 14 mm Cutout Black IP67
- ITW Switches 48 Series Miniature Push Button Switch 14 mm Cutout Red IP67
