ITW Switches Series 48 Series Push Button Switch, Momentary, Bushing, 13.61 x 12.93 mm Cutout, SPST-NO, IP67, 48 V
- RS stock no.:
- 935-044
- Mfr. Part No.:
- 48-1-RB-N-BL-B
- Manufacturer:
- ITW Switches
Subtotal (1 unit)*
R 172,75
(exc. VAT)
R 198,66
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 172.75 |
*price indicative
- RS stock no.:
- 935-044
- Mfr. Part No.:
- 48-1-RB-N-BL-B
- Manufacturer:
- ITW Switches
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITW Switches | |
| Product Type | Push Button Switch | |
| Actuator Colour | Blue | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cutout Size | 13.61 x 12.93 mm | |
| Series | Series 48 | |
| Mount Type | Bushing | |
| Contact Configuration | SPST-NO | |
| Terminal Type | Solder | |
| IP Rating | IP67 | |
| Actuator Style | Button | |
| Minimum Operating Temperature | -40°C | |
| Contact DC Voltage | 48V | |
| Maximum Operating Temperature | 85°C | |
| Length | 17.4mm | |
| Standards/Approvals | RoHS | |
| Width | 17.4mm | |
| Select all | ||
|---|---|---|
Brand ITW Switches | ||
Product Type Push Button Switch | ||
Actuator Colour Blue | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cutout Size 13.61 x 12.93 mm | ||
Series Series 48 | ||
Mount Type Bushing | ||
Contact Configuration SPST-NO | ||
Terminal Type Solder | ||
IP Rating IP67 | ||
Actuator Style Button | ||
Minimum Operating Temperature -40°C | ||
Contact DC Voltage 48V | ||
Maximum Operating Temperature 85°C | ||
Length 17.4mm | ||
Standards/Approvals RoHS | ||
Width 17.4mm | ||
- COO (Country of Origin):
- TW
The ITW Switches Pushbutton is a Compact miniature switch designed for versatility in application. Its primary function is to provide user-friendly momentary or maintained action in a Durable sealed format, suitable for a range of environments.
Momentary or maintained action provides flexibility in operation
Panel sealed to IP67 for protection against dust and water ingress
Gold contacts rated for up to 1.5 million cycles, ensuring longevity
Related links
- ITW Switches Series 48 Series Push Button Switch Bushing SPST-NO 48 V
- ITW Switches Series 48 Series Push Button Switch Snap SPST-NO 48 V
- ITW Switches Series 48 Series Push Button Switch Bushing SPST-NO 48 V
- ITW Switches Series 48 Series Push Button Switch Snap SPST-NO 48 V
- ITW Switches SA12 Series Push Button Switch Bushing SPDT IP67
- ITW Switches 48 Series Miniature Push Button Switch 14 mm Cutout Blue IP67
- ITW Switches 48 Series Illuminated Push Button Switch 14 mm Cutout Blue IP67
- ITW Switches 48 Series Push Button Switch 14 mm Cutout Black IP67
