ITW Switches Series 48 Series Push Button Switch, Momentary, Snap, 13.61 x 12.93 mm Cutout, SPST-NO, IP67, 48 V
- RS stock no.:
- 935-045
- Mfr. Part No.:
- 48-1-RB-N-BL-S
- Manufacturer:
- ITW Switches
Image representative of range
Subtotal (1 unit)*
R 169,02
(exc. VAT)
R 194,37
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 169.02 |
*price indicative
- RS stock no.:
- 935-045
- Mfr. Part No.:
- 48-1-RB-N-BL-S
- Manufacturer:
- ITW Switches
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITW Switches | |
| Switch Operation | Momentary | |
| Actuator Colour | Blue | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Panel Cutout Size | 13.61 x 12.93 mm | |
| Series | Series 48 | |
| Mount Type | Snap | |
| Contact Configuration | SPST-NO | |
| Terminal Type | Solder | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -40°C | |
| Actuator Style | Button | |
| Contact DC Voltage | 48V | |
| Maximum Operating Temperature | 85°C | |
| Width | 17.45mm | |
| Length | 17.45mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ITW Switches | ||
Switch Operation Momentary | ||
Actuator Colour Blue | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Panel Cutout Size 13.61 x 12.93 mm | ||
Series Series 48 | ||
Mount Type Snap | ||
Contact Configuration SPST-NO | ||
Terminal Type Solder | ||
IP Rating IP67 | ||
Minimum Operating Temperature -40°C | ||
Actuator Style Button | ||
Contact DC Voltage 48V | ||
Maximum Operating Temperature 85°C | ||
Width 17.45mm | ||
Length 17.45mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The ITW Switches Pushbutton offers a 12mm miniature sealed electro-mechanical design primarily for momentary action applications. This rugged switch provides versatile mounting and colour options, ensuring adaptability for various control needs.
Momentary or maintained action functionality to suit diverse applications
Panel sealed to IP67, ensuring durability in harsh environments
Gold contacts designed for up to 1.5 million cycles of reliable performance
Choice of seven button colours available for customisation
Related links
- ITW Switches Series 48 Series Push Button Switch Snap SPST-NO 48 V
- ITW Switches Series 48 Series Push Button Switch Snap SPST-NO 48 V
- ITW Switches Series 48 Series Push Button Switch Bushing SPST-NO 48 V
- ITW Switches Series 48 Series Push Button Switch Bushing SPST-NO 48 V
- ITW Switches SA12 Series Push Button Switch Snap SPDT IP67
- ITW Switches 48 Series Miniature Push Button Switch 14 mm Cutout Blue IP67
- ITW Switches SA12 Series Push Button Switch Bushing SPDT IP67
- ITW Switches SA12 Series Push Button Switch Snap SPDT IP67
