ITW Switches Series 48 Series Push Button Switch, Momentary, Bushing, 13.61 x 12.93 mm Cutout, SPST-NO, IP67, 48 V
- RS stock no.:
- 935-042
- Mfr. Part No.:
- 48-1-RB-N-BK-B
- Manufacturer:
- ITW Switches
Subtotal (1 unit)*
R 172,75
(exc. VAT)
R 198,66
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 172.75 |
*price indicative
- RS stock no.:
- 935-042
- Mfr. Part No.:
- 48-1-RB-N-BK-B
- Manufacturer:
- ITW Switches
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITW Switches | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Actuator Colour | Black | |
| Illuminated | No | |
| Panel Cutout Size | 13.61 x 12.93 mm | |
| Series | Series 48 | |
| Mount Type | Bushing | |
| Contact Configuration | SPST-NO | |
| Terminal Type | Solder | |
| IP Rating | IP67 | |
| Contact DC Voltage | 48V | |
| Minimum Operating Temperature | -40°C | |
| Actuator Style | Button | |
| Maximum Operating Temperature | 85°C | |
| Length | 17.4mm | |
| Width | 17.4mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ITW Switches | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Actuator Colour Black | ||
Illuminated No | ||
Panel Cutout Size 13.61 x 12.93 mm | ||
Series Series 48 | ||
Mount Type Bushing | ||
Contact Configuration SPST-NO | ||
Terminal Type Solder | ||
IP Rating IP67 | ||
Contact DC Voltage 48V | ||
Minimum Operating Temperature -40°C | ||
Actuator Style Button | ||
Maximum Operating Temperature 85°C | ||
Length 17.4mm | ||
Width 17.4mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The ITW Switches Pushbutton offers a robust, sealed solution designed for versatile applications. Its Compact size coupled with a variety of colour options ensures it meets diverse user needs in demanding environments.
Momentary or maintained action to suit different operational requirements
IP67 panel sealing for protection in harsh environments
Gold contacts guarantee long operational life with up to 1.5 million cycles
Related links
- ITW Switches Series 48 Series Push Button Switch Bushing SPST-NO 48 V
- ITW Switches Series 48 Series Push Button Switch Snap SPST-NO 48 V
- ITW Switches Series 48 Series Push Button Switch Bushing SPST-NO 48 V
- ITW Switches Series 48 Series Push Button Switch Snap SPST-NO 48 V
- ITW Switches 48 Series Push Button Switch 14 mm Cutout Black IP67
- ITW Switches SA12 Series Push Button Switch Bushing SPDT IP67
- ITW Switches 48 Series Miniature Push Button Switch 14 mm Cutout Black IP67
- ITW Switches 48 Series Illuminated Push Button Switch 14 mm Cutout Black IP67
