ITW Switches Series 48 Series Push Button Switch, Momentary, Snap, 13.61 x 12.93 mm Cutout, SPST-NO, IP67, 48 V
- RS stock no.:
- 935-043
- Mfr. Part No.:
- 48-1-RB-N-BK-S
- Manufacturer:
- ITW Switches
Image representative of range
Subtotal (1 unit)*
R 169,02
(exc. VAT)
R 194,37
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 169.02 |
*price indicative
- RS stock no.:
- 935-043
- Mfr. Part No.:
- 48-1-RB-N-BK-S
- Manufacturer:
- ITW Switches
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITW Switches | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Actuator Colour | Black | |
| Illuminated | No | |
| Panel Cutout Size | 13.61 x 12.93 mm | |
| Series | Series 48 | |
| Mount Type | Snap | |
| Contact Configuration | SPST-NO | |
| Terminal Type | Solder | |
| IP Rating | IP67 | |
| Contact DC Voltage | 48V | |
| Minimum Operating Temperature | -40°C | |
| Actuator Style | Button | |
| Maximum Operating Temperature | 85°C | |
| Width | 17.45mm | |
| Length | 17.45mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ITW Switches | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Actuator Colour Black | ||
Illuminated No | ||
Panel Cutout Size 13.61 x 12.93 mm | ||
Series Series 48 | ||
Mount Type Snap | ||
Contact Configuration SPST-NO | ||
Terminal Type Solder | ||
IP Rating IP67 | ||
Contact DC Voltage 48V | ||
Minimum Operating Temperature -40°C | ||
Actuator Style Button | ||
Maximum Operating Temperature 85°C | ||
Width 17.45mm | ||
Length 17.45mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The ITW Switches Pushbutton offers a robust solution for various applications, combining a Compact design with multiple mounting styles. Ideal for situations requiring reliable operation and enhanced durability, this switch ensures precise performance in demanding environments.
Momentary or maintained action options cater to diverse application needs
Panel sealed to IP67 for superior protection against water and dust
Durable gold contacts deliver up to 1.5 million cycles, ensuring long-life reliability
Related links
- ITW Switches Series 48 Series Push Button Switch Snap SPST-NO 48 V
- ITW Switches Series 48 Series Push Button Switch Snap SPST-NO 48 V
- ITW Switches Series 48 Series Push Button Switch Bushing SPST-NO 48 V
- ITW Switches Series 48 Series Push Button Switch Bushing SPST-NO 48 V
- ITW Switches SA12 Series Push Button Switch Snap SPDT IP67
- ITW Switches 48 Series Push Button Switch 14 mm Cutout Black IP67
- ITW Switches 48 Series Miniature Push Button Switch 14 mm Cutout Black IP67
- ITW Switches SA12 Series Push Button Switch Bushing SPDT IP67
