ITW Switches SA12 Series Push Button Switch, Momentary, Bushing, 13.58 mm Cutout, SPDT, Black LED, IP67
- RS stock no.:
- 935-028
- Mfr. Part No.:
- SA12-RB-N-BK-B-N-G
- Manufacturer:
- ITW Switches
Subtotal (1 unit)*
R 199,53
(exc. VAT)
R 229,46
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 199.53 |
*price indicative
- RS stock no.:
- 935-028
- Mfr. Part No.:
- SA12-RB-N-BK-B-N-G
- Manufacturer:
- ITW Switches
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITW Switches | |
| Actuator Colour | Black | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Panel Cutout Size | 13.58 mm | |
| Series | SA12 | |
| Mount Type | Bushing | |
| Contact Configuration | SPDT | |
| LED Colour | Black | |
| Terminal Type | Solder | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -40°C | |
| Actuator Style | Momentary | |
| Switch Configuration | Momentary | |
| Maximum Operating Temperature | 85°C | |
| Length | 17.5mm | |
| Height | 16.6mm | |
| Switch Contact Current | 5A | |
| Width | 16.6mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand ITW Switches | ||
Actuator Colour Black | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Panel Cutout Size 13.58 mm | ||
Series SA12 | ||
Mount Type Bushing | ||
Contact Configuration SPDT | ||
LED Colour Black | ||
Terminal Type Solder | ||
IP Rating IP67 | ||
Minimum Operating Temperature -40°C | ||
Actuator Style Momentary | ||
Switch Configuration Momentary | ||
Maximum Operating Temperature 85°C | ||
Length 17.5mm | ||
Height 16.6mm | ||
Switch Contact Current 5A | ||
Width 16.6mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The ITW Switches Pushbutton switch offers versatile mounting and a range of button colours. Designed for rugged applications, this device ensures a reliable snap action and a long operational life, Ideal for various industries.
UL approved and sealed to IP67 for enhanced durability
Offers a momentary NO/NC action, suitable for diverse applications
Available in Gold or Silver contact materials to suit different needs
Current ratings of up to 5A, ensuring robust performance
Compact design with a panel thickness range of 0.020" to 0.118"
Related links
- ITW Switches SA12 Series Push Button Switch Bushing SPDT IP67
- ITW Switches SA12 Series Push Button Switch Bushing SPDT IP67
- ITW Switches SA12 Series Push Button Switch Bushing SPDT IP67
- ITW Switches SA12 Series Push Button Switch Bushing SPDT IP67
- ITW Switches SA12 Series Push Button Switch Bushing SPDT IP67
- ITW Switches SA12 Series Push Button Switch Bushing SPDT IP67
- ITW Switches SA12 Series Push Button Switch Snap SPDT IP67
- ITW Switches SA12 Series Push Button Switch Snap SPDT IP67
