KIMO 1/4 MFL Male Wireless Manifold, 60 bar
- RS stock no.:
- 918-668
- Mfr. Part No.:
- 28162
- Manufacturer:
- KIMO
Subtotal (1 unit)*
R 8 961,00
(exc. VAT)
R 10 305,15
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 8,961.00 |
*price indicative
- RS stock no.:
- 918-668
- Mfr. Part No.:
- 28162
- Manufacturer:
- KIMO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KIMO | |
| Maximum Pressure Measurement | 60bar | |
| Product Type | Manifold | |
| Minimum Pressure Measurement | -1bar | |
| Pressure Connection | 1/4 in | |
| Connection Size | 1/4 MFL Male | |
| Accuracy | 0.50 % | |
| Connection Type | Male | |
| Interface Type | Wireless | |
| Series | Si-RM450 | |
| Case Material | Plastic | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand KIMO | ||
Maximum Pressure Measurement 60bar | ||
Product Type Manifold | ||
Minimum Pressure Measurement -1bar | ||
Pressure Connection 1/4 in | ||
Connection Size 1/4 MFL Male | ||
Accuracy 0.50 % | ||
Connection Type Male | ||
Interface Type Wireless | ||
Series Si-RM450 | ||
Case Material Plastic | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The KIMO 4-way manifold designed for the precise commissioning and servicing of refrigerant-based systems, offering Advanced diagnostic capabilities and user-friendly features.
IP54 dust and rain proof body ensures durability in various conditions
Over 130 refrigerants supported with auto updates for industry evolution
Easy mode allows for straightforward operation with a single pressure port
Internal memory provides data logging for up to 600,000 points
Related links
- KIMO 28148 Temperature & Humidity Manifold Wire 4 Channel
- KIMO Si-RP4 -1 bar to 60 bar Pressure Probe
- KIMO 28161 Temperature & Humidity Manifold Wire 2 Channel
- KIMO 28146 Temperature & Humidity Manifold Wire 2 Channel
- KIMO 28149 Temperature & Humidity Manifold Wire 4 Channel
- WIKA 60 bar
- Bourdon 60 bar
- Bourdon 60 bar
