KIMO 28146 Temperature & Humidity Manifold, USB Type C, Wire, Wireless, 2 Channel
- RS stock no.:
- 918-662
- Mfr. Part No.:
- 28146
- Manufacturer:
- KIMO
Subtotal (1 unit)*
R 8 219,40
(exc. VAT)
R 9 452,31
(inc. VAT)
FREE delivery for orders over R 1,500.00
- 2 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | R 8,219.40 |
*price indicative
- RS stock no.:
- 918-662
- Mfr. Part No.:
- 28146
- Manufacturer:
- KIMO
Select all | Attribute | Value |
|---|---|---|
| Brand | KIMO | |
| Product Type | Manifold | |
| Model Number | 28146 | |
| Accuracy | ±5 μ | |
| Number of Channels | 2 | |
| Measurement Parameters | Humidity, Pressure, Temperature | |
| Interface Type | USB Type C, Wire, Wireless | |
| Data Logger Type | Temperature & Humidity | |
| Power Source | AA Batteries, USB Type C Power Supply | |
| IP Rating | IP54 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Width | 162mm | |
| Hazardous Area Certification | No | |
| Length | 68mm | |
| Height | 168mm | |
| Standards/Approvals | RoHS | |
| Display Type | Graphic | |
| Maximum Measurement | 60 bar | |
| Minimum Measurement | -50°C | |
| Battery Life | 300h | |
| Battery Type | AA 1.5V Alkaline | |
| Select all | ||
|---|---|---|
Brand KIMO | ||
Product Type Manifold | ||
Model Number 28146 | ||
Accuracy ±5 μ | ||
Number of Channels 2 | ||
Measurement Parameters Humidity, Pressure, Temperature | ||
Interface Type USB Type C, Wire, Wireless | ||
Data Logger Type Temperature & Humidity | ||
Power Source AA Batteries, USB Type C Power Supply | ||
IP Rating IP54 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Width 162mm | ||
Hazardous Area Certification No | ||
Length 68mm | ||
Height 168mm | ||
Standards/Approvals RoHS | ||
Display Type Graphic | ||
Maximum Measurement 60 bar | ||
Minimum Measurement -50°C | ||
Battery Life 300h | ||
Battery Type AA 1.5V Alkaline | ||
- COO (Country of Origin):
- FR
Related links
- KIMO 28161 Temperature & Humidity Manifold Wire 2 Channel
- KIMO 28148 Temperature & Humidity Manifold Wire 4 Channel
- KIMO 28149 Temperature & Humidity Manifold Wire 4 Channel
- KIMO KTT220-N Temperature & Humidity Data Logger 3 Channel
- KIMO KT-50 Temperature & Humidity Temperature Monitor, USB
- KIMO KT220-O Temperature & Humidity Temperature Monitor 3 Channel
- KIMO KH-120 Temperature & Humidity Data Logger, USB
- KIMO KH-50 Temperature & Humidity Data Logger, USB
