FEIN 99100001274 18V Cordless Power Tool Kit, Cordless

Subtotal (1 unit)*

R 29 980,00

(exc. VAT)

R 34 477,00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 29,980.00

*price indicative

RS stock no.:
930-472
Mfr. Part No.:
99100001274
Manufacturer:
FEIN
Find similar products by selecting one or more attributes.
Select all

Brand

FEIN

Product Type

Power Tool Kit

Standards/Approvals

No

Series

9910

Kit Contents

Wrench

Motor Type

Brushless

Voltage

18V

Plug Type

Cordless

Corded/Cordless

Cordless

Number of Batteries

1

Battery Capacity

8Ah

Number of Items

12

Exempt

COO (Country of Origin):
DE
The FEIN powerful magnetic core drill set designed for Cordless operation. It efficiently drills up to 36 mm in diameter, making it Ideal for use in tight spaces both on-site and in workshops.

Extremely Compact and lightweight for access in tight spots

Maintenance-free chuck advance ensures precision

Battery-driven, allowing for up to 30 holes per charge

Powerful brushless motor with electronic speed control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy