FEIN 99100001281 18V Cordless Power Tool Kit, Cordless

Subtotal (1 unit)*

R 41 000,00

(exc. VAT)

R 47 150,00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 41,000.00

*price indicative

RS stock no.:
930-471
Mfr. Part No.:
99100001281
Manufacturer:
FEIN
Find similar products by selecting one or more attributes.
Select all

Brand

FEIN

Product Type

Power Tool Kit

Series

9910

Standards/Approvals

No

Motor Type

Brushless

Corded/Cordless

Cordless

Number of Batteries

2

Battery Capacity

8Ah

Number of Items

15

Voltage

18V

Plug Type

Cordless

Kit Contents

Wrench

Exempt

COO (Country of Origin):
DE
The FEIN Cordless Compact magnetic drill set exceptional performance in Compact, Cordless design. It accommodates drilling up to 36 mm in diameter, making it Ideal for various onsite and workshop applications.

Extremely Compact and lightweight for use in tight spaces

Maintenance-free chuck advancement ensures high concentricity precision

Fast work progression with up to 25% increased efficiency

Multi-functional drilling capabilities – core, twist, tapping, and chamfering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy