Phoenix Contact DIN Rail Solid State Relay, SPDT
- RS stock no.:
- 265-7552
- Mfr. Part No.:
- 2947653
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 265-7552
- Mfr. Part No.:
- 2947653
- Manufacturer:
- Phoenix Contact
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Solid State Relay | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | EMG 17-REL/KSR-230/21 | |
| Terminal Type | Screw | |
| Standards/Approvals | DIN VDE 0110, IEC 664, IEC 664 A | |
| Height | 75mm | |
| Width | 17.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Solid State Relay | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series EMG 17-REL/KSR-230/21 | ||
Terminal Type Screw | ||
Standards/Approvals DIN VDE 0110, IEC 664, IEC 664 A | ||
Height 75mm | ||
Width 17.5mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact relay module has 1 CO contacts and safe isolation, Basic insulation with screw connection method.
AgNi contact material
Related links
- Phoenix Contact DIN Rail Solid State Relay, SPDT
- Phoenix Contact DIN Rail Solid State Relay, DPDT
- Phoenix Contact DIN Rail Solid State Relay, SPST
- Phoenix Contact PLC-OPT- 48DC/ 48DC/100 Solid State Relay, Control:48V dc DIN Rail Push-in
- Phoenix Contact 2911692 Series Solid State Relay DIN Rail Mount 26.4V ac Control
- Phoenix Contact PLC Series Solid State Relay DIN Rail Mount 132V ac Control
- Phoenix Contact EMG 15-B3 Series Electronic Housing-Custom Circuit Module for Use with Solid State Relay Module
- Phoenix Contact PLC-OPT Solid State Interface Relay, Control:28.8V dc DIN Rail Surface Mount
