Crouzet Flange Non-Latching Relay, 24V Coil, 10A Switching Current, 6PDT
- RS stock no.:
- 941-374
- Mfr. Part No.:
- RN10600X024DPT0X00
- Manufacturer:
- Crouzet
Image representative of range
Subtotal (1 unit)*
R 6 652,80
(exc. VAT)
R 7 650,72
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 31 December 9999
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 6,652.80 |
*price indicative
- RS stock no.:
- 941-374
- Mfr. Part No.:
- RN10600X024DPT0X00
- Manufacturer:
- Crouzet
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Product Type | Non-Latching Relay | |
| Coil Voltage | 24V | |
| Contact Configuration | 6PDT | |
| Mount Type | Flange | |
| Series | RN10600 | |
| Terminal Type | Pin | |
| Switching Current | 10A | |
| Switching DC Voltage | 24V dc | |
| Switching AC Voltage | 115V ac | |
| Switching Power | 3.7W | |
| Minimum Operating Temperature | -65°C | |
| Coil Resistance | 180Ω | |
| Maximum Operating Temperature | 125°C | |
| Coil Power | 3.7W | |
| Height | 25.7mm | |
| Length | 37.7mm | |
| Width | 26.7mm | |
| Standards/Approvals | REACH | |
| Contact Material | Tin | |
| Contact Resistance | 17.5mΩ | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Product Type Non-Latching Relay | ||
Coil Voltage 24V | ||
Contact Configuration 6PDT | ||
Mount Type Flange | ||
Series RN10600 | ||
Terminal Type Pin | ||
Switching Current 10A | ||
Switching DC Voltage 24V dc | ||
Switching AC Voltage 115V ac | ||
Switching Power 3.7W | ||
Minimum Operating Temperature -65°C | ||
Coil Resistance 180Ω | ||
Maximum Operating Temperature 125°C | ||
Coil Power 3.7W | ||
Height 25.7mm | ||
Length 37.7mm | ||
Width 26.7mm | ||
Standards/Approvals REACH | ||
Contact Material Tin | ||
Contact Resistance 17.5mΩ | ||
Non Compliant
- COO (Country of Origin):
- FR
The Crouzet hermetically sealed relay designed for reliable switching in harsh environments, capable of handling significant electrical loads while ensuring an extended operational lifetime.
Non-latching design provides stable switching capabilities
Six-pole double-throw (6PDT) configuration allows for versatile circuit applications
Rated for a current of 10 A to efficiently manage various electrical loads
Robust construction ensures performance in aerospace, railway, and defence sectors
Related links
- Crouzet Flange Non-Latching Relay 10A Switching Current, 6PDT
- Crouzet Flange Non-Latching Relay 10A Switching Current, 6PDT
- Crouzet Flange Non-Latching Relay 10A Switching Current, 6PDT
- Crouzet Flange Non-Latching Relay 10A Switching Current, 6PDT
- Crouzet Flange Non-Latching Relay 10A Switching Current, 6PDT
- Crouzet Flange Non-Latching Relay 10A Switching Current, 4PDT
- Crouzet Flange Non-Latching Relay 10A Switching Current, 2 NO/1 NC
- Crouzet Flange Non-Latching Relay 10A Switching Current, 4PDT
