TE Connectivity Panel Relay, 48V dc Coil, 2A Switching Current, 2 NO
- RS stock no.:
- 850-916
- Mfr. Part No.:
- 7-1393211-2
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
R 769,73
(exc. VAT)
R 885,19
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 239 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 769.73 |
*price indicative
- RS stock no.:
- 850-916
- Mfr. Part No.:
- 7-1393211-2
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Relay | |
| Coil Voltage | 48V dc | |
| Contact Configuration | 2 NO | |
| Mount Type | Panel | |
| Series | T92 | |
| Terminal Type | Through Hole | |
| Switching Current | 2A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 600V ac | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 1390Ω | |
| Width | 1.36mm | |
| Standards/Approvals | UL | |
| Coil Power | 1.7W | |
| Height | 1.04mm | |
| Length | 2.7mm | |
| Contact Material | Silver Cadmium Oxide | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Relay | ||
Coil Voltage 48V dc | ||
Contact Configuration 2 NO | ||
Mount Type Panel | ||
Series T92 | ||
Terminal Type Through Hole | ||
Switching Current 2A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 600V ac | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 1390Ω | ||
Width 1.36mm | ||
Standards/Approvals UL | ||
Coil Power 1.7W | ||
Height 1.04mm | ||
Length 2.7mm | ||
Contact Material Silver Cadmium Oxide | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- CN
The TE Connectivity Potter to Brumfield T92 general-purpose electromechanical power relay provides a high-power solution for reliable switching. This robust component ensures dependable performance across demanding industrial HVAC and commercial applications.
Handles a 30 A continuous contact current rating
Capable of up to 40 A breaking making current
Operates with a 48 VDC Coil voltage and 1390 Ω Coil resistance
Related links
- TE Connectivity Plug-in General Purpose Relay 2A Switching Current, 2 Form C (CO)
- TE Connectivity Panel Relay 2A Switching Current, DPDT
- TE Connectivity Power Relay 30A Switching Current, DPST
- TE Connectivity Panel Mount Relay 10A Switching Current, 2 CO
- TE Connectivity Surface Signal Relay 2A Switching Current, 2 CO
- Omron Panel Power Relay 25A Switching Current, DPST
- TE Connectivity Surface Relay 2A Switching Current, 2 CO
- Finder Panel Modular Step Relay 10A Switching Current, 2 NO
