TE Connectivity Plug-in General Purpose Relay, 48V dc Coil, 2A Switching Current, 2 Form C (CO)

Subtotal (1 pack of 3 units)*

R 5 722,62

(exc. VAT)

R 6 581,01

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +R 5,722.62R 1,907.54

*price indicative

RS stock no.:
814-769
Mfr. Part No.:
8-1393766-0
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

General Purpose Relay

Coil Voltage

48V dc

Contact Configuration

2 Form C (CO)

Mount Type

Plug-in

Series

R10

Terminal Type

Solder Terminal

Switching Current

2A

Switching AC Voltage

120V ac

Minimum Operating Temperature

-55°C

Coil Resistance

700Ω

Maximum Operating Temperature

75°C

Width

24.38mm

Standards/Approvals

UL

Coil Power

900mW

Length

18.8mm

Height

30.23mm

Contact Material

Silver

COO (Country of Origin):
MX
The TE Connectivity relay series provides a versatile solution designed for diverse applications. It offers multiple contact arrangements and broad Coil sensitivity options, ensuring reliability in various environments and demands.

Supports contact arrangements of 1, 2, 4, and 6 Form C

Offers Coil sensitivity between 25 to 750mW for adaptable performance

Switches contacts from dry circuits to loads of 7.5 amps with reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy