OPTIBELT Chromium, Polyamide Conveyor Power Poly V Belt, 636 mm Length
- RS stock no.:
- 911-173
- Mfr. Part No.:
- EPJ 636 3O16S
- Manufacturer:
- OPTIBELT
Image representative of range
Subtotal (1 unit)*
R 118,96
(exc. VAT)
R 136,80
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 118.96 |
*price indicative
- RS stock no.:
- 911-173
- Mfr. Part No.:
- EPJ 636 3O16S
- Manufacturer:
- OPTIBELT
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Poly V Belt | |
| Length | 636mm | |
| Belt Section | EPJ | |
| Series | Conveyor Power | |
| Material | Chromium, Polyamide | |
| Height | 3.1mm | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Poly V Belt | ||
Length 636mm | ||
Belt Section EPJ | ||
Series Conveyor Power | ||
Material Chromium, Polyamide | ||
Height 3.1mm | ||
- COO (Country of Origin):
- RO
The FIT-Foxconn OPTIBELT conveyor belt designed for optimal power transmission in various applications. Its high-performance CR-compound ensures durability while its precise dimensioning enhances efficiency throughout its operational life.
Engineered with a high performance CR-compound for durability
Incorporates a polyamide layer for enhanced strength
Designed with an abrasion-resistant compound to reduce wear
Optimised rubber composition ensures improved adhesion
