OPTIBELT Chromium, Polyamide Conveyor Power Poly V Belt, 486 mm Length

Image representative of range

Subtotal (1 unit)*

R 108,53

(exc. VAT)

R 124,81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 108.53

*price indicative

RS stock no.:
911-162
Mfr. Part No.:
EPJ 486 3O16S
Manufacturer:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Length

486mm

Product Type

Poly V Belt

Belt Section

EPJ

Series

Conveyor Power

Material

Chromium, Polyamide

Height

3.1mm

COO (Country of Origin):
RO
The FIT-Foxconn OPTIBELT conveyor belt designed for optimal power transmission in various applications. Its high-performance CR-compound ensures durability while its precise dimensioning enhances efficiency throughout its operational life.

Engineered with a high performance CR-compound for durability

Incorporates a polyamide layer for enhanced strength

Designed with an abrasion-resistant compound to reduce wear

Optimised rubber composition ensures improved adhesion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy