JRC SAVONA Navy Cotton Sweatshirt & Fleeces M
- RS stock no.:
- 506-565
- Mfr. Part No.:
- 989840 M NAVY
- Manufacturer:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS stock no.:
- 506-565
- Mfr. Part No.:
- 989840 M NAVY
- Manufacturer:
- JRC
Specification
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Product Type | Sweatshirt & Fleeces | |
| Size | M | |
| Colour | Navy | |
| Material | Cotton | |
| Sleeve Type | Long | |
| Gender | Men | |
| Series | SAVONA | |
| Closure Type | Button | |
| Standards/Approvals | EN ISO 13688:2013 + A1:2021 | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Product Type Sweatshirt & Fleeces | ||
Size M | ||
Colour Navy | ||
Material Cotton | ||
Sleeve Type Long | ||
Gender Men | ||
Series SAVONA | ||
Closure Type Button | ||
Standards/Approvals EN ISO 13688:2013 + A1:2021 | ||
Exempt
- COO (Country of Origin):
- BD
The JRC Polo Savona Man navy color is a long sleeve polo made from 100% combed pique cotton for a soft and breathable feel. It features tricolor piping on the collar and ribbed sleeve cuffs, adding a stylish touch. The design includes matching buttons and side slits reinforced with tricolor tape. It meets EC and EN ISO protection standards, including 13688:2013/A1:2021.
Internal neck reinforcement
Individually bagged
size 4XL
Related links
- JRC SAVONA White 100% Cotton Sweatshirt & Fleeces M
- JRC SAVONA Black 100% Cotton Sweatshirt & Fleeces S
- JRC DUBAI Light Grey 100% Cotton Sweatshirt & Fleeces M
- JRC RODI Red 100% Cotton Sweatshirt & Fleeces M
- JRC NEW Orange 100% Cotton Sweatshirt & Fleeces M
- JRC COLOMBIA Royal Blue 100% Cotton Sweatshirt & Fleeces M
- JRC AOSTA Navy 100% Cotton Sweatshirt & Fleeces L
- JRC RODI Navy 100% Cotton Sweatshirt & Fleeces S
