JRC DUBAI Light Grey Cotton Sweatshirt & Fleeces M

Subtotal (1 pack of 5 units)*

R 736,95

(exc. VAT)

R 847,49

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +R 736.95R 147.39

*price indicative

RS stock no.:
505-456
Mfr. Part No.:
991459 M LIGHT GREY
Manufacturer:
JRC
Find similar products by selecting one or more attributes.
Select all

Brand

JRC

Size

M

Product Type

Sweatshirt & Fleeces

Colour

Light Grey

Material

Cotton

Sleeve Type

Short

Series

DUBAI

Gender

Men

Closure Type

Three Buttons

Standards/Approvals

No

Exempt

COO (Country of Origin):
BD
The JRC Polo Dubai Man light grey color sold in packs of five, ready to print, folded in half, and complete with five individual envelopes for repacking. It is also available individually, not pre-packaged but including an individual envelope for repacking.

100% combed cotton

Three transparent white buttons

Ribbed collar

size 3XL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy