JRC SAVONA Black Cotton Sweatshirt & Fleeces S
- RS stock no.:
- 505-452
- Mfr. Part No.:
- 989843 S BLACK
- Manufacturer:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS stock no.:
- 505-452
- Mfr. Part No.:
- 989843 S BLACK
- Manufacturer:
- JRC
Specification
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Size | S | |
| Product Type | Sweatshirt & Fleeces | |
| Colour | Black | |
| Material | Cotton | |
| Sleeve Type | Long | |
| Gender | Men | |
| Series | SAVONA | |
| Closure Type | Button | |
| Standards/Approvals | EN ISO 13688:2013/A1:2021 | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Size S | ||
Product Type Sweatshirt & Fleeces | ||
Colour Black | ||
Material Cotton | ||
Sleeve Type Long | ||
Gender Men | ||
Series SAVONA | ||
Closure Type Button | ||
Standards/Approvals EN ISO 13688:2013/A1:2021 | ||
Exempt
- COO (Country of Origin):
- BD
The JRC Polo Savona Man is a long-sleeve polo shirt crafted from 100% combed piqué cotton for superior comfort and breathability. Its stylish design is elevated with tricolour piping on the collar and ribbed sleeve cuffs, adding a touch of refinement to this versatile wardrobe staple. This jacket meets Cat. DPI/PPE category I standard, EC standard and EN ISO 13688:2013/A1:2021 protection levels.
Matching buttons
Side slits with tricolour reinforcement tape
Internal collar reinforcement
Related links
- JRC AOSTA Black 100% Cotton Sweatshirt & Fleeces S
- JRC SAVONA White 100% Cotton Sweatshirt & Fleeces M
- JRC SAVONA Navy 100% Cotton Sweatshirt & Fleeces M
- JRC COLOMBIA Yellow 100% Cotton Sweatshirt & Fleeces S
- JRC AOSTA Melange 100% Cotton Sweatshirt & Fleeces S
- JRC RODI Navy 100% Cotton Sweatshirt & Fleeces S
- JRC AOSTA Red 100% Cotton Sweatshirt & Fleeces S
- JRC AOSTA Navy 100% Cotton Sweatshirt & Fleeces S
