JRC TENERIFE Army Green Cotton Polo Shirt M
- RS stock no.:
- 506-382
- Mfr. Part No.:
- 990156 M ARMY GREEN
- Manufacturer:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS stock no.:
- 506-382
- Mfr. Part No.:
- 990156 M ARMY GREEN
- Manufacturer:
- JRC
Specification
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Size | M | |
| Product Type | Polo Shirt | |
| Colour | Army Green | |
| Material | Cotton | |
| Sleeve Type | Short | |
| Gender | Women | |
| Series | TENERIFE | |
| Closure Type | Three Buttons | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Size M | ||
Product Type Polo Shirt | ||
Colour Army Green | ||
Material Cotton | ||
Sleeve Type Short | ||
Gender Women | ||
Series TENERIFE | ||
Closure Type Three Buttons | ||
Standards/Approvals No | ||
Exempt
- COO (Country of Origin):
- BD
The JRC Polo Tenerife Lady Short-Sleeved Polo is made from 100 percent slubby jersey cotton with a flamed effect and features five matching buttons, double fluorescent piping on the collar, and a fluorescent inner collar reinforcement tape.
Sleeve cuff with fluorescent stitching
Side slits with fluorescent reinforcement tape
Individually bagged
Related links
- JRC TENERIFE Army Green 100% Cotton Polo Shirt XL
- JRC TENERIFE Army Green 100% Cotton Polo Shirt S
- JRC TENERIFE Army Green 100% Cotton Polo Shirt L
- JRC RODI Army Green 100% Cotton Polo Shirt M
- JRC RICCIONE Army Green 100% Cotton Polo Shirt M
- JRC Army Green 100% Cotton Short Sleeve Sleeve T-Shirt M
- JRC NEW Army Green 100% Cotton Polo Shirt S
- JRC MEXICO Army Green 100% Cotton Polo Shirt S
