JRC MEXICO Army Green 100% Cotton Polo Shirt S
- RS stock no.:
- 505-332
- Mfr. Part No.:
- 991166 S ARMY GREEN
- Manufacturer:
- JRC
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 505-332
- Mfr. Part No.:
- 991166 S ARMY GREEN
- Manufacturer:
- JRC
Specification
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Series | MEXICO | |
| Colour | Army Green | |
| Material | 100% Cotton | |
| Product Type | Polo Shirt | |
| Size | S | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Series MEXICO | ||
Colour Army Green | ||
Material 100% Cotton | ||
Product Type Polo Shirt | ||
Size S | ||
Standards/Approvals CE | ||
Exempt
- COO (Country of Origin):
- BD
The JRC Mexico polo army green color is a short-sleeve polo made of 100% combed cotton. It features three matching buttons, a chest pocket with buttons in Italian colors, and one additional matching button for convenience.
Tape inside collar
Individually sold
Size XXL
Related links
- JRC MEXICO Army Green 100% Cotton Polo Shirt XL
- JRC TENERIFE Army Green 100% Cotton Polo Shirt S
- JRC NEW Army Green 100% Cotton Polo Shirt S
- JRC RODI Army Green 100% Cotton Polo Shirt S
- JRC RICCIONE Army Green 100% Cotton Polo Shirt S
- JRC Army Green 100% Cotton Short Sleeve Sleeve T-Shirt S
- JRC COLOMBIA Army Green 100% Cotton Sweatshirt & Fleeces S
- JRC TENERIFE Army Green 100% Cotton Polo Shirt XL
