JRC RODI Army Green Cotton Polo Shirt M
- RS stock no.:
- 505-294
- Mfr. Part No.:
- 990908 M ARMY GREEN
- Manufacturer:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS stock no.:
- 505-294
- Mfr. Part No.:
- 990908 M ARMY GREEN
- Manufacturer:
- JRC
Specification
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Size | M | |
| Product Type | Polo Shirt | |
| Colour | Army Green | |
| Material | Cotton | |
| Sleeve Type | Short | |
| Series | RODI | |
| Gender | Men | |
| Closure Type | Three Buttons | |
| Standards/Approvals | EN ISO 13688:2013/A1:2021 | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Size M | ||
Product Type Polo Shirt | ||
Colour Army Green | ||
Material Cotton | ||
Sleeve Type Short | ||
Series RODI | ||
Gender Men | ||
Closure Type Three Buttons | ||
Standards/Approvals EN ISO 13688:2013/A1:2021 | ||
Exempt
- COO (Country of Origin):
- BD
The JRC Polo Rodi Man army green color is a short-sleeved jersey polo made from 100% combed cotton for a soft and breathable feel. It features a ribbed collar with double piping, an Oxford inner collar reinforcement, and an Oxford inner placket. The design includes three matching button. It meets EC and EN ISO protection standards, including 13688:2013/A1:2021.
Inner sleeve bottom in Oxford
Inner side slits in Oxford
Individually bagged
size XXL
Related links
- JRC RODI Army Green 100% Cotton Polo Shirt S
- JRC RICCIONE Army Green 100% Cotton Polo Shirt M
- JRC TENERIFE Army Green 100% Cotton Polo Shirt M
- JRC Army Green 100% Cotton Short Sleeve Sleeve T-Shirt M
- JRC RODI Green 100% Cotton Polo Shirt XL
- JRC RODI Light Green 100% Cotton Polo Shirt XL
- JRC TENERIFE Army Green 100% Cotton Polo Shirt XL
- JRC RODI Light Green 100% Cotton Polo Shirt L
