JRC NEW Light Melange 100% Cotton Polo Shirt L
- RS stock no.:
- 505-360
- Mfr. Part No.:
- 991311 L LIGHT MELANGE
- Manufacturer:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS stock no.:
- 505-360
- Mfr. Part No.:
- 991311 L LIGHT MELANGE
- Manufacturer:
- JRC
Specification
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Size | L | |
| Product Type | Polo Shirt | |
| Colour | Light Melange | |
| Material | 100% Cotton | |
| Sleeve Type | Long | |
| Series | NEW | |
| Gender | Men | |
| Closure Type | 2 Colored Buttons, 1 Button with Italian Tricolor, 1 Additional Button in Color | |
| Standards/Approvals | EN ISO 13688:2013/A1:2021 | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Size L | ||
Product Type Polo Shirt | ||
Colour Light Melange | ||
Material 100% Cotton | ||
Sleeve Type Long | ||
Series NEW | ||
Gender Men | ||
Closure Type 2 Colored Buttons, 1 Button with Italian Tricolor, 1 Additional Button in Color | ||
Standards/Approvals EN ISO 13688:2013/A1:2021 | ||
Exempt
- COO (Country of Origin):
- BD
The JRC Polo New Zeeland light color is a long-sleeve polo made from 100% combed pique cotton for a soft and breathable feel. It features a ribbed collar and cuffs, two matching buttons, one button with the Italian tricolor. It meets EC and EN ISO protection standards, including 13688:2013/A1:2021.
Reinforcement tape inside the neck
Side slits
Individually bagged
size XXL
Related links
- JRC NEW Light Melange 100% Cotton Polo Shirt XL
- JRC NEW Light Grey 100% Cotton Polo Shirt XL
- JRC NEW Light Grey 100% Cotton Polo Shirt 3XL
- JRC RODI Melange 100% Cotton Polo Shirt L
- JRC SAN FRANCISCO Light Melange 100% Cotton Sweatshirt & Fleeces S
- JRC NEW Light Green 100% Cotton Sweatshirt & Fleeces M
- JRC STOCCARDA Melange 100% Cotton Polo Shirt M
- JRC RODI Melange 100% Cotton Polo Shirt XL
