Parker 3 μm Replacement Filter Element for TG(E/A/H/S) and G/CNG housing
- RS stock no.:
- 825-038
- Mfr. Part No.:
- 3050XP4
- Manufacturer:
- Parker
Image representative of range
Subtotal (1 unit)*
R 11 351,33
(exc. VAT)
R 13 054,03
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 11,351.33 |
*price indicative
- RS stock no.:
- 825-038
- Mfr. Part No.:
- 3050XP4
- Manufacturer:
- Parker
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Replacement Filter Element | |
| Filtration Size | 3μm | |
| For Use With | TG(E/A/H/S) and G/CNG housing | |
| For Removal | Compressed Air Contamination | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Replacement Filter Element | ||
Filtration Size 3μm | ||
For Use With TG(E/A/H/S) and G/CNG housing | ||
For Removal Compressed Air Contamination | ||
Standards/Approvals No | ||
Exempt
- COO (Country of Origin):
- CZ
The Parker genuine replacement compressed Air filter element effectively enhances Air quality by removing impurities, ensuring optimal system performance in various filtration applications.
Designed for G, GH, F, LV, TG(E/A/H/S) and G/CNG Series filter housings
Incorporates a superfine coalescing filter for efficient contaminant removal
Supports coalescing and dry particulate filtration with a 12-month service interval
Facilitates oil vapour reduction upon detection of odour or vapour
Manufactured to guarantee quality, performance, and system reliability
Related links
- Parker 3 μm Replacement Filter Element for TG(E/A/H/S) and G/CNG housing
- Parker Replacement Filter Element for TG(E/A/H/S) and G/CNG housing
- Parker 3 μm Replacement Filter Element for TG(E/A/H/S) and G/CNG
- Parker Replacement Filter Element for TG(E/A/H/S) and G/CNG
- Parker Compressed Air Filter Element for TG(E/A/H/S)
- Parker Replacement Filter Element for OIL-X EVOLUTION AC030 Housing
- Parker Replacement Filter Element for Hypefilter housing
- Parker Replacement Filter Element for PX055 / P055 Housing
