Parker 1 μm Replacement Filter Element for Hypefilter
- RS stock no.:
- 824-104
- Mfr. Part No.:
- P010-ELZ
- Manufacturer:
- Parker
Image representative of range
Subtotal (1 unit)*
R 1 194,75
(exc. VAT)
R 1 373,96
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,194.75 |
*price indicative
- RS stock no.:
- 824-104
- Mfr. Part No.:
- P010-ELZ
- Manufacturer:
- Parker
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Filtration Size | 1μm | |
| Product Type | Replacement Filter Element | |
| For Use With | Hypefilter | |
| For Removal | Dry Particles, Oil Vapour | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Filtration Size 1μm | ||
Product Type Replacement Filter Element | ||
For Use With Hypefilter | ||
For Removal Dry Particles, Oil Vapour | ||
Standards/Approvals No | ||
Exempt
- COO (Country of Origin):
- CZ
The Parker replacement filter element designed for efficient compressed Air filtration, ensuring superior coalescing and removal of dry particulate and oil vapour from Air systems.
Replacement elements for coalescing filtration technology
Micron rating down to 1 Micron for enhanced filtration efficiency
Change interval of 12 months, optimising maintenance schedules
Compatible with Hypefilter housings for versatile installation
Related links
- Parker 1 μm Replacement Filter Element for Hypefilter
- Parker 3 μm Replacement Filter Element for Hypefilter
- Parker 0.01 μm Replacement Filter Element for Hypefilter
- Parker Replacement Filter Element for Hypefilter housing
- Parker 1 μm Replacement Filter Element for OIL-Xplus 0330G and 1000G Housing
- Parker 1 μm Replacement Filter Element for OIL-Xplus 0430G Housing
- Parker 1 μm Replacement Filter Element for OIL-X EVOLUTION 035 Housing
- Parker Replacement Filter Element for Filter
