Parker 3 μm Replacement Filter Element for TG(E/A/H/S) and G/CNG housing
- RS stock no.:
- 823-528
- Mfr. Part No.:
- 5075XP
- Manufacturer:
- Parker
Image representative of range
Subtotal (1 unit)*
R 19 909,79
(exc. VAT)
R 22 896,26
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 19,909.79 |
*price indicative
- RS stock no.:
- 823-528
- Mfr. Part No.:
- 5075XP
- Manufacturer:
- Parker
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Replacement Filter Element | |
| Filtration Size | 3μm | |
| For Use With | TG(E/A/H/S) and G/CNG housing | |
| For Removal | Compressed Air Contamination | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Replacement Filter Element | ||
Filtration Size 3μm | ||
For Use With TG(E/A/H/S) and G/CNG housing | ||
For Removal Compressed Air Contamination | ||
Standards/Approvals No | ||
Exempt
- COO (Country of Origin):
- CZ
The Parker Zander replacement filter element designed to maintain optimal performance in compressed Air and gas filter housings. Its primary function is to ensure the reliable filtration of particulates and oil vapour.
Contains one sub-micro coalescing filter element for precise filtration
Applicable for use with G, GH, F, LV, TG(E/A/H/S) and G/CNG housing types
Ensures consistent performance and system reliability with genuine parts
Offers a change interval of 12 months for coalescing and dry particulate applications
Detects oil vapour or odour, prompting replacement as needed
Related links
- Parker 3 μm Replacement Filter Element for TG(E/A/H/S) and G/CNG housing
- Parker Replacement Filter Element for TG(E/A/H/S) and G/CNG housing
- Parker 3 μm Replacement Filter Element for TG(E/A/H/S) and G/CNG
- Parker Replacement Filter Element for TG(E/A/H/S) and G/CNG
- Parker Compressed Air Filter Element for TG(E/A/H/S)
- Parker 3 μm Replacement Filter Element for Hypefilter
- Parker 3 μm Replacement Filter Element for OIL-X EVOLUTION 055
- Parker 3 μm Replacement Filter Element for OIL-X / EVOLUTION / FL
