Parker 3 μm Replacement Filter Element for TG(E/A/H/S) and G/CNG housing
- RS stock no.:
- 823-368
- Mfr. Part No.:
- 2030A
- Manufacturer:
- Parker
Subtotal (1 unit)*
R 6 818,85
(exc. VAT)
R 7 841,68
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 6,818.85 |
*price indicative
- RS stock no.:
- 823-368
- Mfr. Part No.:
- 2030A
- Manufacturer:
- Parker
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Filtration Size | 3μm | |
| Product Type | Replacement Filter Element | |
| For Use With | TG(E/A/H/S) and G/CNG housing | |
| For Removal | Compressed Air Contamination | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Filtration Size 3μm | ||
Product Type Replacement Filter Element | ||
For Use With TG(E/A/H/S) and G/CNG housing | ||
For Removal Compressed Air Contamination | ||
Standards/Approvals No | ||
Exempt
- COO (Country of Origin):
- CZ
The Parker replacement filter element designed to enhance the efficiency of compressed Air and gas filtration systems, ensuring optimal performance and system reliability through the use of genuine spare parts.
Utilises activated carbon filter media for effective oil vapour removal
Achieves a filtration performance of 99.95% for particles as small as 3 μm
Optimised flow characteristics ensure minimal pressure drop in the system
Related links
- Parker 3 μm Replacement Filter Element for TG(E/A/H/S) and G/CNG housing
- Parker Replacement Filter Element for TG(E/A/H/S) and G/CNG housing
- Parker 3 μm Replacement Filter Element for TG(E/A/H/S) and G/CNG
- Parker Replacement Filter Element for TG(E/A/H/S) and G/CNG
- Parker Compressed Air Filter Element for TG(E/A/H/S)
- Parker 3 μm Replacement Filter Element for Hypefilter
- Parker 3 μm Replacement Filter Element for OIL-X EVOLUTION 055
- Parker 3 μm Replacement Filter Element for OIL-X / EVOLUTION / FL
