Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, G 1/4 Male BSPP Coupler

Subtotal (1 pack of 2 units)*

R 9 347,80

(exc. VAT)

R 10 749,97

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +R 9,347.80R 4,673.90

*price indicative

RS stock no.:
904-265
Mfr. Part No.:
25KBAW13RVX
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Thread Standard

BSPP

Product Type

Pneumatic Quick Connect Coupling

Thread Size

G 1/4

Series

25 Series

Sub Type

Coupler

Material

303 Stainless Steel

Thread Gender

Male

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

200°C

Maximum Operating Pressure

507 psi

Standards/Approvals

No

COO (Country of Origin):
DE
The Parker quick coupling system designed for pneumatic, liquid, and gas applications. With a nominal diameter of 7.8, it features a robust, single-hand operation for efficient connections.

Industrial coupling with European profile for global compatibility

High-Flow valve ensures optimum flow and minimal pressure drops

Made from Durable stainless steel 303 for longevity

Double Shut-Off function enhances safety in applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy