Parker Brass Pneumatic Quick Connect Coupling, G 1/4 Male BSPP Coupler
- RS stock no.:
- 903-935
- Mfr. Part No.:
- 21KAAW13MPX0
- Manufacturer:
- Parker
Subtotal (1 pack of 5 units)*
R 3 963,20
(exc. VAT)
R 4 557,68
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 3,963.20 | R 792.64 |
*price indicative
- RS stock no.:
- 903-935
- Mfr. Part No.:
- 21KAAW13MPX0
- Manufacturer:
- Parker
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Thread Standard | BSPP | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | G 1/4 | |
| Series | 21 Series | |
| Sub Type | Coupler | |
| Material | Brass | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 174 psi | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Thread Standard BSPP | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size G 1/4 | ||
Series 21 Series | ||
Sub Type Coupler | ||
Material Brass | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 174 psi | ||
Standards/Approvals No | ||
Exempt
- COO (Country of Origin):
- DE
The Parker coded industrial quick coupling system designed for efficient fluid handling in pneumatic applications, featuring a nominal diameter of 5mm for optimal performance in high-pressure environments up to 35 bar.
Single-hand operation enables easy and quick connections
Mechanical and colour coding prevent media mix-ups
Above-average flow rate ensures efficient operation
Compatible with both Air and NEUTRAL gases
Related links
- Parker Brass Pneumatic Quick Connect Coupling, G 1/4 Male BSPP Coupler
- Parker Brass Pneumatic Quick Connect Coupling, G 3/8 Male BSPP Coupler
- Parker Brass Pneumatic Quick Connect Coupling, G 1/8 Male BSPP Coupler
- Parker Brass Pneumatic Quick Connect Coupling, G 1/2 Male BSPP Coupler
- Parker Brass Pneumatic Quick Connect Coupling, G 1/4 Male BSPP 4mm Coupler
- Parker Brass Pneumatic Quick Connect Coupling, G 1/4 Male BSPP 8mm Coupler
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, G 1/4 Male BSPP Coupler
- Parker 316L Stainless Steel Pneumatic Quick Connect Coupling, G 1/4 Male BSPP Coupler
