Parker Brass Pneumatic Quick Connect Coupling, 6mm Coupling
- RS stock no.:
- 903-780
- Mfr. Part No.:
- 95KSTF06BPN
- Manufacturer:
- Parker
Subtotal (1 pack of 5 units)*
R 9 637,80
(exc. VAT)
R 11 083,47
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 9,637.80 | R 1,927.56 |
*price indicative
- RS stock no.:
- 903-780
- Mfr. Part No.:
- 95KSTF06BPN
- Manufacturer:
- Parker
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Series | 95 | |
| Sub Type | Coupling | |
| Hose Barb Connection | 6mm | |
| Material | Brass | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 35 bar | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ROHS | |
| Finish | Nickel | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pneumatic Quick Connect Coupling | ||
Series 95 | ||
Sub Type Coupling | ||
Hose Barb Connection 6mm | ||
Material Brass | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 35 bar | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ROHS | ||
Finish Nickel | ||
Exempt
- COO (Country of Origin):
- DE
The Parker quick coupling system provides a reliable solution for breathing Air applications, featuring a nominal diameter of 7.4 mm and a robust design suitable for pressure conditions up to 35 bar.
Interchangeable with common profiles for breathing Air use
UltraFlo valve ensures optimum flow and minimal pressure drop
Single-hand operation allows for quick and effortless connections
Safety locking system prevents accidental disconnection
Related links
- Parker Brass Pneumatic Quick Connect Coupling, 6mm Coupler
- Parker Brass Pneumatic Quick Connect Coupling, 6mm Plug
- Parker Polyoxymethylene Pneumatic Quick Connect Coupling, 6mm Coupler
- PREVOST Composite Body Safety Quick Connect Coupling, 6mm
- RS PRO Nickel Plated Brass Pneumatic Quick Connect Coupling, Tube Male 6mm Pneumatic Elbow
- Festo Nickel Plated Brass Pneumatic Quick Connect Coupling, 6mm
- Parker Brass Pneumatic Quick Connect Coupling, 5mm Plug
- Parker Brass Pneumatic Quick Connect Coupling, 10mm Coupler
