Parker Brass Pneumatic Quick Connect Coupling, 1/2 in Male BSPT Coupler
- RS stock no.:
- 903-767
- Mfr. Part No.:
- 25KBAK21MPN
- Manufacturer:
- Parker
Subtotal (1 pack of 10 units)*
R 10 841,20
(exc. VAT)
R 12 467,38
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 10,841.20 | R 1,084.12 |
*price indicative
- RS stock no.:
- 903-767
- Mfr. Part No.:
- 25KBAK21MPN
- Manufacturer:
- Parker
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Standard | BSPT | |
| Thread Size | 1/2 in | |
| Series | 25 Series | |
| Sub Type | Coupler | |
| Material | Brass | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 507 psi | |
| Standards/Approvals | No | |
| Finish | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Standard BSPT | ||
Thread Size 1/2 in | ||
Series 25 Series | ||
Sub Type Coupler | ||
Material Brass | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 507 psi | ||
Standards/Approvals No | ||
Finish Nickel Plated | ||
- COO (Country of Origin):
- DE
The Parker quick coupling system offers reliable connections for pneumatic, liquid, and gas applications, engineered for functionality and ease of use with a nominal diameter of 7.8 mm and optimal flow performance.
Industrial coupling with European profile for broad compatibility
Single-hand operation allows for quick and effortless connections
High flow valve ensures optimum flow and minimal pressure drops
Robust design contributes to a long service life in harsh conditions
Related links
- Parker Brass Pneumatic Quick Connect Coupling, 1/2 in Male BSPT Coupler
- Parker Brass Pneumatic Quick Connect Coupling, 3/4 in Male BSPT Coupler
- Parker Brass Pneumatic Quick Connect Coupling, 3/8 in Male BSPT Coupler
- Parker Brass Pneumatic Quick Connect Coupling, R 1/4 in Male BSPT Coupler
- Parker Steel Pneumatic Quick Connect Coupling, 1/2 in Male BSPT Coupler
- Parker Steel Pneumatic Quick Connect Coupling, 1/4 in Male BSPT Coupler
- Parker Brass Pneumatic Quick Connect Coupling, 1/4 in Male BSPT Coupling
- Parker Brass Pneumatic Quick Connect Coupling, 1/8 in Male BSPT Coupling
