Parker Brass Pneumatic Quick Connect Coupling, 3/4 in Male BSPT Coupler
- RS stock no.:
- 903-744
- Mfr. Part No.:
- 27KBAK26BPN
- Manufacturer:
- Parker
Image representative of range
Subtotal (1 pack of 5 units)*
R 11 444,00
(exc. VAT)
R 13 160,60
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 11,444.00 | R 2,288.80 |
*price indicative
- RS stock no.:
- 903-744
- Mfr. Part No.:
- 27KBAK26BPN
- Manufacturer:
- Parker
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Thread Standard | BSPT | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 3/4 in | |
| Series | 27 Series | |
| Sub Type | Coupler | |
| Material | Brass | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 507 psi | |
| Finish | Nickel Plated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Thread Standard BSPT | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 3/4 in | ||
Series 27 Series | ||
Sub Type Coupler | ||
Material Brass | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 507 psi | ||
Finish Nickel Plated | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Parker quick coupling system designed for pneumatic and fluid handling applications, offering a nominal diameter of 10. This reliable solution operates effectively under pressures up to 35 bar.
UltraFlo valve ensures optimum flow with low pressure drop
Higher working pressure compared to competitive products
Single-hand operation allows for quick and effortless connections
Extremely robust design enhances longevity
Related links
- Parker Brass Pneumatic Quick Connect Coupling, 3/8 in Male BSPT Coupler
- Parker Brass Pneumatic Quick Connect Coupling, 1/2 in Male BSPT Coupler
- Parker Brass Pneumatic Quick Connect Coupling, R 1/4 in Male BSPT Coupler
- Parker Steel Pneumatic Quick Connect Coupling, 3/8 in Male BSPT Coupler
- Parker Steel Pneumatic Quick Connect Coupling, 1/2 in Male BSPT Coupler
- Parker Steel Pneumatic Quick Connect Coupling, 1/4 in Male BSPT Coupler
- Parker Brass Pneumatic Quick Connect Coupling, 3/8 in Male BSPT Coupling
- Parker Brass Pneumatic Quick Connect Coupling, 3/4 in Male BSPT Plug
