Parker Brass Pneumatic Quick Connect Coupling, G 1/8 Female G Coupler
- RS stock no.:
- 903-751
- Mfr. Part No.:
- 20KBIW10MPX
- Manufacturer:
- Parker
Subtotal (1 pack of 10 units)*
R 5 029,20
(exc. VAT)
R 5 783,58
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 5,029.20 | R 502.92 |
*price indicative
- RS stock no.:
- 903-751
- Mfr. Part No.:
- 20KBIW10MPX
- Manufacturer:
- Parker
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Thread Standard | G | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | G 1/8 | |
| Series | Series 20 | |
| Sub Type | Coupler | |
| Material | Brass | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 507 psi | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Thread Standard G | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size G 1/8 | ||
Series Series 20 | ||
Sub Type Coupler | ||
Material Brass | ||
Thread Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 507 psi | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Parker quick coupling is a mini-industrial coupling designed for efficient single-hand operation, catering to pneumatic, liquid, and gas applications up to 35 bar with exceptional flow rates despite its Compact size.
Mini industrial coupling with a European profile for widespread compatibility
Facilitates quick connections using a single hand for user convenience
Designed to operate effectively in temperatures from -20°C to 100°C
Features double shut-off function ensuring leak-proof connections
Related links
- Parker Brass Pneumatic Quick Connect Coupling, G 1/8 Female G Plug
- Parker Brass Pneumatic Quick Connect Coupling, G 1/8 Female BSPP Coupler
- Parker Polyvinylidene Fluoride Pneumatic Quick Connect Coupling, G 1/4 Female G Coupler
- Parker Brass Pneumatic Quick Connect Coupling, G 1/8 G Coupler
- Parker Brass Pneumatic Quick Connect Coupling, G 1/8 Female BSPP Plug
- Parker Brass Pneumatic Quick Connect Coupling, G 1/8 Female BSPP Double Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, G 1/8 Female BSPP Single Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, G 3/8 Female BSPP Coupler
