Parker Brass Pneumatic Quick Connect Coupling, G 1/8 Female BSPP Coupler
- RS stock no.:
- 903-377
- Mfr. Part No.:
- 21KLIW10MPN
- Manufacturer:
- Parker
Subtotal (1 pack of 5 units)*
R 8 983,40
(exc. VAT)
R 10 330,91
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 8,983.40 | R 1,796.68 |
*price indicative
- RS stock no.:
- 903-377
- Mfr. Part No.:
- 21KLIW10MPN
- Manufacturer:
- Parker
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Thread Standard | BSPP | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | G 1/8 | |
| Series | 21 Series | |
| Sub Type | Coupler | |
| Material | Brass | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 507 psi | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Finish | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Thread Standard BSPP | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size G 1/8 | ||
Series 21 Series | ||
Sub Type Coupler | ||
Material Brass | ||
Thread Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 507 psi | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
Finish Nickel Plated | ||
- COO (Country of Origin):
- DE
The Parker quick coupling system provides a reliable connection for pneumatic, liquid, and gas applications, designed to operate at pressures up to 35 bar. Its innovative design ensures efficient performance in various industrial environments.
Mini Industrial Coupling with European profile for versatile use
Single-hand operation allows for quick and easy connections
Dry-break version prevents leakage during disconnection
Brass or nickel-plated brass construction for enhanced durability
Related links
- Parker Brass Pneumatic Quick Connect Coupling, G 1/8 Female BSPP Coupler
- Parker Brass Pneumatic Quick Connect Coupling, G 3/8 Female BSPP Coupler
- Parker 316L Stainless Steel Pneumatic Quick Connect Coupling, G 1/8 Female BSPP Coupler
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, G 1/8 Female BSPP Coupler
- Parker Brass Pneumatic Quick Connect Coupling, G 1/4 Female BSPP Coupler
- Parker Brass Pneumatic Quick Connect Coupling, G 1/2 Female BSPP Coupler
- Parker Brass Pneumatic Quick Connect Coupling, G 3/4 Female BSPP Coupler
- Parker Brass Pneumatic Quick Connect Coupling, G 1/8 Female BSPP Plug
