Parker Brass Pneumatic Quick Connect Coupling, 13mm Double Shut-Off

Subtotal (1 pack of 5 units)*

R 11 084,20

(exc. VAT)

R 12 746,83

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +R 11,084.20R 2,216.84

*price indicative

RS stock no.:
903-492
Mfr. Part No.:
1700KBTF13BPN
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Pneumatic Quick Connect Coupling

Series

17

Sub Type

Double Shut-Off

Hose Barb Connection

13mm

Material

Brass

Minimum Operating Temperature

-20°C

Maximum Operating Pressure

35 bar

Maximum Operating Temperature

100°C

Standards/Approvals

ROHS

Finish

Nickel

COO (Country of Origin):
DE
The Parker Quick Coupling system offers seamless connections for pneumatic and fluid handling applications, designed for up to 35 bar pressure. Its Advanced design ensures optimal performance across a range of industrial environments.

UltraFlo valve enables optimum flow and minimal pressure drop

Single-hand operation facilitates quick and convenient connection

Robust steel sleeve construction ensures durability under harsh conditions

Higher working pressure compared to competitive offerings

Collar design enhances protection for the valve body

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy