Parker Brass Pneumatic Quick Connect Coupling, 19mm Double Shut-Off

Subtotal (1 pack of 5 units)*

R 11 147,00

(exc. VAT)

R 12 819,05

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +R 11,147.00R 2,229.40

*price indicative

RS stock no.:
903-148
Mfr. Part No.:
1700KBTF19BPN
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Pneumatic Quick Connect Coupling

Series

1700

Sub Type

Double Shut-Off

Hose Barb Connection

19mm

Material

Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Maximum Operating Pressure

35 bar

Standards/Approvals

ROHS

Finish

Nickel

COO (Country of Origin):
DE
The Parker Quick Coupling system designed for pneumatic and fluid handling applications, offering a robust solution with a nominal diameter of 10 for pressures up to 35 bar, ensuring reliability in demanding environments.

UltraFlo valve optimises flow and minimises pressure drop

Single-hand operation ensures easy and Rapid connections

Robust steel sleeve construction enhances durability

Higher working pressure compared to competing products

Long service life even under harsh conditions

Minimised valve body damage through innovative collar design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy