Parker Steel Pneumatic Quick Connect Coupling, G 1/2 Male BSPP Double Shut-Off
- RS stock no.:
- 903-243
- Mfr. Part No.:
- 52KBAW21SPN
- Manufacturer:
- Parker
Subtotal (1 pack of 10 units)*
R 7 615,80
(exc. VAT)
R 8 758,17
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 7,615.80 | R 761.58 |
*price indicative
- RS stock no.:
- 903-243
- Mfr. Part No.:
- 52KBAW21SPN
- Manufacturer:
- Parker
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Thread Standard | BSPP | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | G 1/2 | |
| Series | 52 | |
| Sub Type | Double Shut-Off | |
| Material | Steel | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 50 bar | |
| Finish | Nickel | |
| Standards/Approvals | ROHS | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Thread Standard BSPP | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size G 1/2 | ||
Series 52 | ||
Sub Type Double Shut-Off | ||
Material Steel | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 50 bar | ||
Finish Nickel | ||
Standards/Approvals ROHS | ||
Exempt
- COO (Country of Origin):
- DE
The Parker quick coupling system is a premium solution designed for pneumatic and fluid handling tasks, providing reliable connections up to 50 bar. Ideal for single-hand operation, this coupling enhances efficiency and safety across various applications.
UltraFlo valve ensures optimal flow rates and minimal pressure drop
Robust steel sleeve counters oscillating forces for stable performance
Designed for effortless single-hand operation for quick connections
Brass sleeve material ensures durability and resistance against wear
Related links
- Parker Steel Pneumatic Quick Connect Coupling, G 1/4 Male BSPP Double Shut-Off
- Parker Steel Pneumatic Quick Connect Coupling, G 3/8 Male BSPP Double Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, G 1/2 Male BSPP Double Shut-Off
- Parker Steel Pneumatic Quick Connect Coupling, G 1/2 Female BSPP Double Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, G 3/4 Male BSPP Double Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, G 3/8 Male BSPP Double Shut-Off
- Parker Steel Pneumatic Quick Connect Coupling, G 1/2 Male BSPP Self-Venting
- Parker Stainless Steel Pneumatic Quick Connect Coupling, G 1/2 Male BSPP Coupling
