Parker Brass Pneumatic Quick Connect Coupling, G 3/4 Male BSPP Double Shut-Off
- RS stock no.:
- 903-371
- Mfr. Part No.:
- 1700KBAW26BPN
- Manufacturer:
- Parker
Subtotal (1 pack of 5 units)*
R 11 936,60
(exc. VAT)
R 13 727,09
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 11,936.60 | R 2,387.32 |
*price indicative
- RS stock no.:
- 903-371
- Mfr. Part No.:
- 1700KBAW26BPN
- Manufacturer:
- Parker
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Thread Standard | BSPP | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | G 3/4 | |
| Series | 1700 | |
| Sub Type | Double Shut-Off | |
| Material | Brass | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 35 bar | |
| Maximum Operating Temperature | 100°C | |
| Finish | Nickel | |
| Standards/Approvals | ROHS | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Thread Standard BSPP | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size G 3/4 | ||
Series 1700 | ||
Sub Type Double Shut-Off | ||
Material Brass | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 35 bar | ||
Maximum Operating Temperature 100°C | ||
Finish Nickel | ||
Standards/Approvals ROHS | ||
- COO (Country of Origin):
- DE
The Parker Quick Coupling system designed for high-performance pneumatic and fluid handling applications, offering a robust solution with a nominal diameter of 10, effectively operating under pressures up to 35 bar.
UltraFlo valve ensures optimum flow with minimal pressure drop
Single-hand operation facilitates easy and fast connections
Robust design featuring a steel sleeve enhances durability
Higher working pressure than competitive products improves reliability
Minimised damage to the valve body thanks to the collar design
Related links
- Parker Brass Pneumatic Quick Connect Coupling, G 3/8 Male BSPP Double Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, G 1/2 Male BSPP Double Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, G 3/8 Female BSPP Double Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, G 3/4 Female BSPP Double Shut-Off
- Parker Steel Pneumatic Quick Connect Coupling, G 3/8 Male BSPP Double Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, G 3/4 Male BSPP Straight-Through
- Parker Brass Pneumatic Quick Connect Coupling, G 1 Female BSPP Double Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, G 1/2 Female BSPP Double Shut-Off
