Parker Brass Pneumatic Quick Connect Coupling, G 1/2 Female BSPP Double Shut-Off

Subtotal (1 pack of 5 units)*

R 11 306,80

(exc. VAT)

R 13 002,82

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +R 11,306.80R 2,261.36

*price indicative

RS stock no.:
903-206
Mfr. Part No.:
1700KBIW21BPN
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Thread Standard

BSPP

Product Type

Pneumatic Quick Connect Coupling

Thread Size

G 1/2

Series

1700

Sub Type

Double Shut-Off

Material

Brass

Thread Gender

Female

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Maximum Operating Pressure

35 bar

Finish

Nickel

Standards/Approvals

ROHS

COO (Country of Origin):
DE
The Parker Quick Coupling system offers a premium solution for pneumatic and fluid handling applications, designed to perform reliably under pressures up to 35 bar.

UltraFlo valve ensures optimum flow while minimising pressure drop

Single-hand operation facilitates quick and easy connections

Robust steel sleeve construction contributes to durability and longevity

Higher working pressure than competing products enhances performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy