Parker Brass Pneumatic Quick Connect Coupling, G 1/2 Female BSPP Straight-Through
- RS stock no.:
- 903-152
- Mfr. Part No.:
- 40SFIW21SXN
- Manufacturer:
- Parker
Subtotal (1 pack of 10 units)*
R 2 343,60
(exc. VAT)
R 2 695,14
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 2,343.60 | R 234.36 |
*price indicative
- RS stock no.:
- 903-152
- Mfr. Part No.:
- 40SFIW21SXN
- Manufacturer:
- Parker
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Thread Standard | BSPP | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | G 1/2 | |
| Series | 40 | |
| Sub Type | Straight-Through | |
| Material | Brass | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 240°C | |
| Maximum Operating Pressure | 35 bar | |
| Standards/Approvals | ROHS | |
| Finish | Nickel | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Thread Standard BSPP | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size G 1/2 | ||
Series 40 | ||
Sub Type Straight-Through | ||
Material Brass | ||
Thread Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 240°C | ||
Maximum Operating Pressure 35 bar | ||
Standards/Approvals ROHS | ||
Finish Nickel | ||
Exempt
- COO (Country of Origin):
- DE
The Parker quick coupling plug designed for pneumatic applications, ensuring efficient fluid transfer under a maximum pressure of 35 bar. Available in robust materials like steel, it supports versatile industrial use.
Single hand operation enables quick connections
Constructed from Durable steel for long-lasting performance
Offers optimum flow rates with high flow valve capabilities
Compatible with Series 40 couplers, enhancing versatility
Related links
- Parker Brass Pneumatic Quick Connect Coupling, G 1/2 Female BSPP Straight-Through
- Parker Brass Pneumatic Quick Connect Coupling, G 1/2 Female BSPP Coupler
- Parker Brass Pneumatic Quick Connect Coupling, G 1/4 Female BSPP Straight-Through
- Parker Brass Pneumatic Quick Connect Coupling, G 1/2 Female BSPP Double Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, G 1/2 Female BSPP Self-Venting
- Parker Brass Pneumatic Quick Connect Coupling, G 1/2 Female BSPP Single Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, G 1/2 Male BSPP Straight-Through
- Parker Brass Pneumatic Quick Connect Coupling, G 1/4 Male BSPP Straight-Through
