Parker Brass Pneumatic Quick Connect Coupling, G 1/2 Female BSPP Double Shut-Off
- RS stock no.:
- 903-129
- Mfr. Part No.:
- 206KLIW21MPN
- Manufacturer:
- Parker
Subtotal (1 pack of 2 units)*
R 4 255,60
(exc. VAT)
R 4 893,94
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 4,255.60 | R 2,127.80 |
*price indicative
- RS stock no.:
- 903-129
- Mfr. Part No.:
- 206KLIW21MPN
- Manufacturer:
- Parker
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Standard | BSPP | |
| Thread Size | G 1/2 | |
| Series | 206 | |
| Sub Type | Double Shut-Off | |
| Material | Brass | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 15 bar | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Finish | Nickel | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Standard BSPP | ||
Thread Size G 1/2 | ||
Series 206 | ||
Sub Type Double Shut-Off | ||
Material Brass | ||
Thread Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 15 bar | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
Finish Nickel | ||
Exempt
- COO (Country of Origin):
- DE
The Parker quick coupling system designed for dry break fluid and gas handling, ensuring minimal leakage in sensitive environments up to 15 bar, catering to various industries demanding high reliability.
Extremely low dead volume remaining with dry-break functionality
Single-handed operation ensures quick and effortless connection
Ergonomic sleeve design allows for easy handling
Low connecting forces enhance user convenience
Related links
- Parker Brass Pneumatic Quick Connect Coupling, G 1/2 Female BSPP Double Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, G 1 Female BSPP Double Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, G 1/8 Female BSPP Double Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, G 1/4 Female BSPP Double Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, G 3/8 Female BSPP Double Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, G 3/4 Female BSPP Double Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, G 1/2 Male BSPP Double Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, G 3/4 Male BSPP Double Shut-Off
