Parker Brass Pneumatic Quick Connect Coupling, G 1/4 Female BSPP Single Shut-Off
- RS stock no.:
- 903-233
- Mfr. Part No.:
- 14KAAW13MPX
- Manufacturer:
- Parker
Image representative of range
Subtotal (1 pack of 10 units)*
R 2 712,60
(exc. VAT)
R 3 119,49
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 2,712.60 | R 271.26 |
*price indicative
- RS stock no.:
- 903-233
- Mfr. Part No.:
- 14KAAW13MPX
- Manufacturer:
- Parker
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Standard | BSPP | |
| Thread Size | G 1/4 | |
| Series | 14 | |
| Sub Type | Single Shut-Off | |
| Material | Brass | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 35 bar | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ROHS | |
| Finish | Untreated Surface | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Standard BSPP | ||
Thread Size G 1/4 | ||
Series 14 | ||
Sub Type Single Shut-Off | ||
Material Brass | ||
Thread Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 35 bar | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ROHS | ||
Finish Untreated Surface | ||
Exempt
- COO (Country of Origin):
- DE
The Parker Quick Coupling system designed for pneumatic applications, featuring a nominal diameter of 5.5 mm and robust construction in brass or steel, ensuring reliable performance under pressures up to 35 bar.
Single shut-off functionality facilitates a secure connection
Compatible with ARO profile for interchangeability
Manufactured from Durable brass for long-lasting use
Optimises flow rate through high-flow valve design
Related links
- Parker Brass Pneumatic Quick Connect Coupling, G 1/4 Female BSPP Single Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, G 1/8 Female BSPP Single Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, G 3/8 Female BSPP Single Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, G 1/2 Female BSPP Single Shut-Off
- Parker Steel Pneumatic Quick Connect Coupling, G 1/4 Female BSPP Single Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, G 1/2 Male BSPP Single Shut-Off
- Parker Steel Pneumatic Quick Connect Coupling, G 3/8 Female BSPP Single Shut-Off
- Parker Stainless Steel Pneumatic Quick Connect Coupling, G 1/8 Female BSPP Single Shut-Off
