Parker Brass Pneumatic Quick Connect Coupling, G 3/8 Female BSPP Double Shut-Off

Image representative of range

Subtotal (1 pack of 2 units)*

R 4 255,60

(exc. VAT)

R 4 893,94

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +R 4,255.60R 2,127.80

*price indicative

RS stock no.:
902-186
Mfr. Part No.:
206KLIW17MPN
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Thread Standard

BSPP

Product Type

Pneumatic Quick Connect Coupling

Thread Size

G 3/8

Series

206

Sub Type

Double Shut-Off

Material

Brass

Thread Gender

Female

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Maximum Operating Pressure

15 bar

Finish

Nickel

Standards/Approvals

No

Exempt

COO (Country of Origin):
DE
The Parker quick coupling system provides a reliable solution for fluid and gas handling in sensitive environments, specifically designed for applications with aggressive media and operating pressures up to 15 bar.

Dry break design ensures extremely low dead volume remaining

Single-handed operation allows for quick and easy connections

Ergonomic sleeve shape enhances handling convenience

Low connecting forces simplify usage in various settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy