Parker Light Non Return Valve, 400 bar Inlet Male 24° Cone Metric 10 mm, Outlet Male 24° Cone Metric 10 mm
- RS stock no.:
- 901-894
- Mfr. Part No.:
- RHD10L0.5BOMDCF
- Manufacturer:
- Parker
Image representative of range
Subtotal (1 pack of 4 units)*
R 2 610,40
(exc. VAT)
R 3 001,96
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 2,610.40 | R 652.60 |
*price indicative
- RS stock no.:
- 901-894
- Mfr. Part No.:
- RHD10L0.5BOMDCF
- Manufacturer:
- Parker
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Non Return Valve | |
| Inlet Connection Type | 24° Cone | |
| Inlet Connection Size | 10 mm | |
| Outlet Connection Type | 24° Cone | |
| Outlet Connection Size | 10 mm | |
| Series | Light | |
| Cracking Pressure | 0.5bar | |
| Inlet Thread Standard | Metric | |
| Inlet Port Gender | Male | |
| Outlet Port Gender | Male | |
| Minimum Operating Temperature | -40°C | |
| Material | Steel | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | No | |
| Outlet Thread Standard | Metric | |
| Maximum Operating Pressure | 400 bar | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Non Return Valve | ||
Inlet Connection Type 24° Cone | ||
Inlet Connection Size 10 mm | ||
Outlet Connection Type 24° Cone | ||
Outlet Connection Size 10 mm | ||
Series Light | ||
Cracking Pressure 0.5bar | ||
Inlet Thread Standard Metric | ||
Inlet Port Gender Male | ||
Outlet Port Gender Male | ||
Minimum Operating Temperature -40°C | ||
Material Steel | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals No | ||
Outlet Thread Standard Metric | ||
Maximum Operating Pressure 400 bar | ||
Exempt
- COO (Country of Origin):
- PL
The Parker non-return valve designed for hydraulic applications, providing reliable flow direction control up to a nominal pressure of PN 420 bar, while ensuring flexibility across various types.
Mechanical actuation ensures precise functionality
Robust construction using steel enhances durability
Effective sealing achieved through combined soft and metal sealing
Packed against contamination, maintaining quality and performance
Related links
- Parker Light Non Return Valve Outlet Male 24° Cone Metric 18 mm
- Parker Light Non Return Valve Outlet Male 24° Cone Metric 8 mm
- Parker Light Non Return Valve Outlet Male 24° Cone Metric 12 mm
- Parker Light Non Return Valve Outlet Male 24° Cone Metric 15 mm
- Parker Light Non Return Valve Outlet Male 24° Cone Metric 15 mm
- Parker Heavy Non Return Valve Outlet Male 24° Cone Metric 10 mm
- Parker Light Non Return Valve Outlet Male 24° Cone BSPP G 1/4
- Parker Heavy Non Return Valve Outlet Male 24° Cone Metric 16 mm
