Parker Light Non Return Valve, 400 bar Inlet Male 24° Cone Metric 15 mm, Outlet Male 24° Cone Metric 15 mm
- RS stock no.:
- 901-735
- Mfr. Part No.:
- RHD15L3BOMDCF
- Manufacturer:
- Parker
Image representative of range
Subtotal (1 pack of 3 units)*
R 3 423,20
(exc. VAT)
R 3 936,68
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 3,423.20 | R 1,141.067 |
*price indicative
- RS stock no.:
- 901-735
- Mfr. Part No.:
- RHD15L3BOMDCF
- Manufacturer:
- Parker
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Non Return Valve | |
| Inlet Connection Type | 24° Cone | |
| Inlet Connection Size | 15 mm | |
| Outlet Connection Type | 24° Cone | |
| Outlet Connection Size | 15 mm | |
| Series | Light | |
| Inlet Thread Standard | Metric | |
| Cracking Pressure | 3bar | |
| Inlet Port Gender | Male | |
| Material | Steel | |
| Outlet Port Gender | Male | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | No | |
| Outlet Thread Standard | Metric | |
| Maximum Operating Pressure | 400 bar | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Non Return Valve | ||
Inlet Connection Type 24° Cone | ||
Inlet Connection Size 15 mm | ||
Outlet Connection Type 24° Cone | ||
Outlet Connection Size 15 mm | ||
Series Light | ||
Inlet Thread Standard Metric | ||
Cracking Pressure 3bar | ||
Inlet Port Gender Male | ||
Material Steel | ||
Outlet Port Gender Male | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals No | ||
Outlet Thread Standard Metric | ||
Maximum Operating Pressure 400 bar | ||
Exempt
- COO (Country of Origin):
- PL
The Parker non-return valve designed to ensure efficient fluid control in hydraulic systems, featuring a robust construction that supports high pressure ratings and flexible applications.
Constructed from steel, ensuring durability under high pressure
Max operating pressure rated up to 400 bar for reliable performance
Integrated soft and metal sealing design guarantees leak-free operation
Suitable for a variety of hydraulic applications due to versatile configuration
Packed against contamination, enhancing product reliability and quality
Related links
- Parker Light Non Return Valve Outlet Male 24° Cone Metric 15 mm
- Parker Light Non Return Valve Outlet Male 24° Cone Metric 15 mm
- Parker Light Non Return Valve Outlet Male 24° Cone Metric 18 mm
- Parker Light Non Return Valve Outlet Male 24° Cone Metric 8 mm
- Parker Light Non Return Valve Outlet Male 24° Cone Metric 12 mm
- Parker Light Non Return Valve Outlet Male 24° Cone Metric 10 mm
- Parker Light Non Return Valve Outlet Male 24° Cone BSPP G 1/4
- Parker Heavy Non Return Valve Outlet Male 24° Cone Metric 16 mm
