Parker 1862 Series Stainless Steel Adapter G
- RS stock no.:
- 903-805
- Mfr. Part No.:
- 1862 21 17
- Manufacturer:
- Parker
Subtotal (1 pack of 2 units)*
R 1 555,20
(exc. VAT)
R 1 788,48
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 1,555.20 | R 777.60 |
*price indicative
- RS stock no.:
- 903-805
- Mfr. Part No.:
- 1862 21 17
- Manufacturer:
- Parker
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Adapter | |
| Sub Type | Pneumatic Fitting | |
| Thread Standard | G | |
| Series | 1862 | |
| Material | Stainless Steel | |
| Thread Size | G 3/8 | |
| Chemical Resistant | No | |
| Food Grade | No | |
| Standards/Approvals | No | |
| For Use With | Pneumatic Fitting | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Adapter | ||
Sub Type Pneumatic Fitting | ||
Thread Standard G | ||
Series 1862 | ||
Material Stainless Steel | ||
Thread Size G 3/8 | ||
Chemical Resistant No | ||
Food Grade No | ||
Standards/Approvals No | ||
For Use With Pneumatic Fitting | ||
Exempt
- COO (Country of Origin):
- FR
The Parker connector reduces the size of BSPP fittings while ensuring compatibility with various Parker Legris systems, making it an essential component for a range of pneumatic applications.
Constructed from Durable stainless steel AISI 316L for robust performance
Designed for both corrosive and non-corrosive environments
Offers flexibility with BSPP / BSPP connections for diverse configurations
Capable of withstanding low to high pressures depending on material choice
Related links
- Parker 1862 Series Stainless Steel Adapter G
- Parker Adapter Male BSPT Threaded R 1/2 x Male BSPP Threaded R 3/8
- Parker 1864 Series Stainless Steel Adapter NPT
- PREVOST Stainless Steel Adapter, G 3/8 Male G Quick Coupling
- PREVOST Stainless Steel Adapter, G 1/2 Female G Quick Coupling
- PREVOST Stainless Steel Adapter, G 3/4 Female G Quick Coupling
- PREVOST Stainless Steel Adapter, G 3/4 Male G Quick Coupling
- PREVOST Stainless Steel Adapter, G 1/2 Male G Quick Coupling
