Parker 1827 Series Stainless Steel Support for 12 mm
- RS stock no.:
- 903-527
- Mfr. Part No.:
- 1827 12 09
- Manufacturer:
- Parker
Subtotal (1 pack of 5 units)*
R 418,00
(exc. VAT)
R 480,70
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 418.00 | R 83.60 |
*price indicative
- RS stock no.:
- 903-527
- Mfr. Part No.:
- 1827 12 09
- Manufacturer:
- Parker
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Sub Type | Pneumatic Fitting | |
| Product Type | Support | |
| Tube Size | 12 mm | |
| Series | 1827 | |
| Material | Stainless Steel | |
| Chemical Resistant | No | |
| Food Grade | No | |
| Outside Diameter | 9mm | |
| Standards/Approvals | RoHS | |
| For Use With | Pneumatic Fitting | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Sub Type Pneumatic Fitting | ||
Product Type Support | ||
Tube Size 12 mm | ||
Series 1827 | ||
Material Stainless Steel | ||
Chemical Resistant No | ||
Food Grade No | ||
Outside Diameter 9mm | ||
Standards/Approvals RoHS | ||
For Use With Pneumatic Fitting | ||
- COO (Country of Origin):
- MY
The Parker innovative reducer system enables different diameters of stainless steel, fluoropolymer, or polymer tubes to be fitted onto a single compression fitting, enhancing versatility and efficiency in various applications.
Efficient solution that reduces envelope dimensions
Quick and easy assembly for various diameters and tube materials
Improved stock management through the use of a single fitting
Compatible with multiple tube materials and sizes for optimal functionality
Related links
- Parker Polyamide (PA) 9 mm ID Natural, 100 m
- Parker QH Series Stainless Steel Support
- SMC KPP Series Stainless Steel Plug Fitting for 12 mm
- Parker M Series Steel Male Stud for 12 mm G
- Legris 1827 Series Pneumatic Fitting Stainless Steel
- Legris 1827 Series Male/Female, Male Pneumatic Fitting Stainless Steel
- SMC KFG2 Series 316 Stainless Steel Tubing Nut for 12 mm
- Parker 1822 Series Stainless Steel Fitting for 13 mm
