SMC Air Operated type Pneumatic Operated Process Valve, 0.5 MPa, G, Female 3/8 in
- RS stock no.:
- 895-264
- Mfr. Part No.:
- LVA30-03F-A
- Manufacturer:
- SMC
Subtotal (1 unit)*
R 10 553,62
(exc. VAT)
R 12 136,66
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 10,553.62 |
*price indicative
- RS stock no.:
- 895-264
- Mfr. Part No.:
- LVA30-03F-A
- Manufacturer:
- SMC
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Operated Process Valve | |
| Valve Type | Air Operated | |
| Inlet Connection Type | Threaded | |
| Default Valve Position | NC | |
| Inlet Port Size | 3/8 in | |
| Return Type | Spring | |
| Outlet Connection Type | Threaded | |
| Outlet Port Size | 3/8 in | |
| Inlet Thread Standard | G | |
| Maximum Operating Pressure | 0.5 MPa | |
| Inlet Port Gender | Female | |
| Outlet Thread Standard | G | |
| Valve Material | Stainless Steel | |
| Outlet Port Gender | Female | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Operated Process Valve | ||
Valve Type Air Operated | ||
Inlet Connection Type Threaded | ||
Default Valve Position NC | ||
Inlet Port Size 3/8 in | ||
Return Type Spring | ||
Outlet Connection Type Threaded | ||
Outlet Port Size 3/8 in | ||
Inlet Thread Standard G | ||
Maximum Operating Pressure 0.5 MPa | ||
Inlet Port Gender Female | ||
Outlet Thread Standard G | ||
Valve Material Stainless Steel | ||
Outlet Port Gender Female | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC high purity chemical valve offers precise control for chemical liquid applications, featuring an air-operated mechanism designed for maximum performance and reliability in demanding environments.
Equipped with a unique diaphragm design ensuring gentle valve operation to prevent micro-bubble formation
Offers a selection of body materials (SUS/PPS/PFA) tailored to specific application needs
Innovative guide ring technology enhances seal life by minimising lateral motion of the poppet
Supports multiple port sizes (1/4, 3/8, 1/2, 3/4) for versatile installation options
Related links
- SMC Air Operated type Pneumatic Operated Process Valve G, Female 1/2 in
- SMC Air Operated type Pneumatic Operated Process Valve G, Female 1/4 in
- SMC Air Operated type Pneumatic Operated Process Valve G, Female 3/8 in
- SMC Air Operated type Pneumatic Operated Process Valve G, Female 1 in
- SMC Air Operated type Pneumatic Operated Process Valve G, Female 1/4 in
- SMC Air Operated type Pneumatic Operated Process Valve G, Female 1/2 in
- SMC Air Operated type Pneumatic Operated Process Valve G, Female 1/8 in
- SMC Air Operated type Pneumatic Operated Process Valve G, Female 3/4 in
