SMC Air Operated type Pneumatic Operated Process Valve, 0.5 MPa, G, Female 1/4 in

Image representative of range

Subtotal (1 unit)*

R 3 068,05

(exc. VAT)

R 3 528,26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 3,068.05

*price indicative

RS stock no.:
895-263
Mfr. Part No.:
LVA21-02F-B
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Operated Process Valve

Valve Type

Air Operated

Inlet Connection Type

Threaded

Inlet Port Size

1/4 in

Default Valve Position

NO

Return Type

Spring

Outlet Connection Type

Threaded

Outlet Port Size

1/4 in

Inlet Thread Standard

G

Maximum Operating Pressure

0.5 MPa

Inlet Port Gender

Female

Valve Material

Polyphenylene Sulphide Resin

Outlet Thread Standard

G

Minimum Operating Temperature

0°C

Outlet Port Gender

Female

Maximum Operating Temperature

100°C

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The SMC high purity valve designed for precise control in demanding applications, featuring Advanced materials to ensure reliability and efficiency in fluid handling.

Special diaphragm construction ensures gentle operation, preventing micro-bubble formation

Unique guide ring on the piston rod enhances seal longevity and reduces particle generation

Operates under a pressure range of 0 to 0.5 MPa for versatile applications

Fluid temperature compatibility ranges from 0 to 100°C for broad usability

Available in multiple body materials, including SUS, PPS, and PFA, tailored to customer needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy