Phoenix Contact HC Series Heavy Duty Power Connector, 64-Contact, 1584282

Subtotal (1 unit)*

R 4 848,34

(exc. VAT)

R 5 575,59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 4,848.34

*price indicative

RS stock no.:
201-6189
Mfr. Part No.:
1584282
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

64

Product Type

Heavy Duty Power Connector

Current

10A

Connector Gender

Male

Orientation

Straight

Voltage

250V

Standards/Approvals

No

Series

HC

The Phoenix Contact HEAVYCON terminal adapter male insert D64 series 64-pos has a right protective conductor connection for the left side of the control cabinet and screw connection.

Copper alloy contact material

-40°C to 125°C ambient temperature (operation)

22 to 12 connection cross section AWG

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy